RS PRO CR2032 Battery Holder, Leaf Spring Contact
RS Stock No.: 237-8239Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Mount
Surface Mount
Type
Battery Holder
Maximum Cell Diameter
24mm
Terminal Contact Type
Leaf Spring
Stock information temporarily unavailable.
0.534 OMR
0.534 OMR Each (ex VAT)
0.561 OMR
0.561 OMR Each (inc. VAT)
RS PRO CR2032 Battery Holder, Leaf Spring Contact
1
0.534 OMR
0.534 OMR Each (ex VAT)
0.561 OMR
0.561 OMR Each (inc. VAT)
RS PRO CR2032 Battery Holder, Leaf Spring Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | 0.534 OMR |
25 - 49 | 0.500 OMR |
50+ | 0.473 OMR |
Technical Document
Specifications
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Mount
Surface Mount
Type
Battery Holder
Maximum Cell Diameter
24mm
Terminal Contact Type
Leaf Spring