RS PRO CR2032 Battery Holder, Solder Tag Contact
RS Stock No.: 185-4675Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
28.6 x 7 x 4.7mm
Terminal Contact Type
Solder Tag
Terminal Contact Material
Nickel Silver, Phosphor Bronze
Country of Origin
China
Stock information temporarily unavailable.
0.429 OMR
0.429 OMR Each (ex VAT)
0.450 OMR
0.450 OMR Each (inc. VAT)
RS PRO CR2032 Battery Holder, Solder Tag Contact
1
0.429 OMR
0.429 OMR Each (ex VAT)
0.450 OMR
0.450 OMR Each (inc. VAT)
RS PRO CR2032 Battery Holder, Solder Tag Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
28.6 x 7 x 4.7mm
Terminal Contact Type
Solder Tag
Terminal Contact Material
Nickel Silver, Phosphor Bronze
Country of Origin
China