RS PRO Crimp Bootlace Ferrule, 9.5mm Pin Length, 7.5mm Pin Diameter, 10mm² Wire Size

Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
10mm²
Pin Diameter
7.5 mm, 5.2mm
Number of Entries
1
Pin Length
9.5mm
Insulation
Uninsulated
Maximum Wire Size AWG
10AWG
Overall Length
9.5mm
Minimum Wire Size mm²
1mm²
Minimum Wire Size AWG
18AWG
Country of Origin
Taiwan, Province Of China
10.450 OMR
0.104 OMR Each (In a Bag of 100) (ex VAT)
10.972 OMR
0.109 OMR Each (In a Bag of 100) (inc. VAT)
100
10.450 OMR
0.104 OMR Each (In a Bag of 100) (ex VAT)
10.972 OMR
0.109 OMR Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | 0.104 OMR | 10.450 OMR |
1000 - 1900 | 0.094 OMR | 9.350 OMR |
2000 - 4900 | 0.088 OMR | 8.800 OMR |
5000+ | 0.082 OMR | 8.250 OMR |
Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
10mm²
Pin Diameter
7.5 mm, 5.2mm
Number of Entries
1
Pin Length
9.5mm
Insulation
Uninsulated
Maximum Wire Size AWG
10AWG
Overall Length
9.5mm
Minimum Wire Size mm²
1mm²
Minimum Wire Size AWG
18AWG
Country of Origin
Taiwan, Province Of China