RS PRO Crocodile Clip, Nickel Plated Contact, 15A, Silver
RS Stock No.: 208-1137Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
15A
Jaw Opening
21mm
Contact Material
Nickel Plated
Insulated
No
Colour
Silver
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
3.218 OMR
0.644 OMR Each (In a Pack of 5) (ex VAT)
3.379 OMR
0.676 OMR Each (In a Pack of 5) (inc. VAT)
RS PRO Crocodile Clip, Nickel Plated Contact, 15A, Silver
5
3.218 OMR
0.644 OMR Each (In a Pack of 5) (ex VAT)
3.379 OMR
0.676 OMR Each (In a Pack of 5) (inc. VAT)
RS PRO Crocodile Clip, Nickel Plated Contact, 15A, Silver
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | 0.644 OMR | 3.218 OMR |
50 - 245 | 0.632 OMR | 3.162 OMR |
250 - 495 | 0.610 OMR | 3.052 OMR |
500+ | 0.550 OMR | 2.750 OMR |
Technical Document
Specifications
Brand
RS ProCurrent Rating
15A
Jaw Opening
21mm
Contact Material
Nickel Plated
Insulated
No
Colour
Silver
Country of Origin
Taiwan, Province Of China