RS PRO Cylindrical M6 Anti Vibration Mount, Female to Female Bobbin with 25.3kg Compression Load

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Female to Female Bobbin
Thread Size
M6
Diameter
20mm
Foot Height
20mm
Overall Height
20mm
Static Load Capacity
25.3kg
Mounting Type
Screw-in
Foot Shape
Cylindrical
Compression Load
25.3kg
Metalwork
Stainless Steel
Shore Hardness
60 Shore A
Series
AV Type C
Maximum Operating Temperature
+100°C
Compression Deflection
2mm
Shore Hardness
60 Shore A
Country of Origin
India
Product details
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
10.896 OMR
10.896 OMR 1 Bag of 8 (ex VAT)
11.441 OMR
11.441 OMR 1 Bag of 8 (inc. VAT)
1
10.896 OMR
10.896 OMR 1 Bag of 8 (ex VAT)
11.441 OMR
11.441 OMR 1 Bag of 8 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 10.896 OMR |
5 - 9 | 10.500 OMR |
10+ | 10.340 OMR |
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Female to Female Bobbin
Thread Size
M6
Diameter
20mm
Foot Height
20mm
Overall Height
20mm
Static Load Capacity
25.3kg
Mounting Type
Screw-in
Foot Shape
Cylindrical
Compression Load
25.3kg
Metalwork
Stainless Steel
Shore Hardness
60 Shore A
Series
AV Type C
Maximum Operating Temperature
+100°C
Compression Deflection
2mm
Shore Hardness
60 Shore A
Country of Origin
India
Product details
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts