Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Socket
Current Rating
1A
Body Orientation
Straight
Voltage Rating
16 V
Mounting Type
Cable Mount
Pin Diameter
2.1mm
Contact Plating
Nickel Plated
Country of Origin
China
Stock information temporarily unavailable.
3.746 OMR
3.746 OMR 1 Pack of 5 (ex VAT)
3.933 OMR
3.933 OMR 1 Pack of 5 (inc. VAT)
RS PRO DC Socket Rated At 1A, 16 V, Cable Mount, Nickel Plated
1
3.746 OMR
3.746 OMR 1 Pack of 5 (ex VAT)
3.933 OMR
3.933 OMR 1 Pack of 5 (inc. VAT)
RS PRO DC Socket Rated At 1A, 16 V, Cable Mount, Nickel Plated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 3.746 OMR |
5 - 9 | 3.289 OMR |
10 - 24 | 2.937 OMR |
25+ | 2.700 OMR |
Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Socket
Current Rating
1A
Body Orientation
Straight
Voltage Rating
16 V
Mounting Type
Cable Mount
Pin Diameter
2.1mm
Contact Plating
Nickel Plated
Country of Origin
China