RS PRO Digital Digital Multimeter, 1A ac Max, 1A dc Max, 600V ac Max

RS Stock No.: 296-544Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Digital

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

1A dc

Absolute Maximum AC Current Measurement

1A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Temperature Measurement

+28°C

True RMS

No

Country of Origin

China

Stock information temporarily unavailable.

22.275 OMR

22.275 OMR Each (ex VAT)

23.389 OMR

23.389 OMR Each (inc. VAT)

RS PRO Digital Digital Multimeter, 1A ac Max, 1A dc Max, 600V ac Max

22.275 OMR

22.275 OMR Each (ex VAT)

23.389 OMR

23.389 OMR Each (inc. VAT)

RS PRO Digital Digital Multimeter, 1A ac Max, 1A dc Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Digital

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

1A dc

Absolute Maximum AC Current Measurement

1A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Temperature Measurement

+28°C

True RMS

No

Country of Origin

China