RS PRO DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 0.1 s → 100h, SPDT

RS Stock No.: 102-6129Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 230V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 100h

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

8A

Maximum Voltage

230V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

66.5mm

Minimum Voltage

12V

Length

89mm

Maximum Operating Temperature

+60°C

Time Delay

100ms

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

LEIN - Single Shot Timer

Interval (Single Shot), Multi-voltage timer LEIN in a 17.5mm DIN rail housing.

Supply initiated Interval (Single Shot) timing function
7 selectable time ranges
Fine adjustment of selected time range
Multi-voltage input
1x SPDT relay output
Green LED indication for supply and timing status
Red LED indication for relay status
17.5 mm width
DIN rail mounting

Approvals

UL Certification

Stock information temporarily unavailable.

22.786 OMR

22.786 OMR Each (ex VAT)

23.925 OMR

23.925 OMR Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 0.1 s → 100h, SPDT

22.786 OMR

22.786 OMR Each (ex VAT)

23.925 OMR

23.925 OMR Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 0.1 s → 100h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 422.786 OMR
5+21.868 OMR

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 230V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 100h

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

8A

Maximum Voltage

230V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

66.5mm

Minimum Voltage

12V

Length

89mm

Maximum Operating Temperature

+60°C

Time Delay

100ms

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

LEIN - Single Shot Timer

Interval (Single Shot), Multi-voltage timer LEIN in a 17.5mm DIN rail housing.

Supply initiated Interval (Single Shot) timing function
7 selectable time ranges
Fine adjustment of selected time range
Multi-voltage input
1x SPDT relay output
Green LED indication for supply and timing status
Red LED indication for relay status
17.5 mm width
DIN rail mounting

Approvals

UL Certification