Technical Document
Specifications
Brand
RS ProPower Rating
4.5 kW
Motor Starter Type
DOL
Voltage Rating
415 V ac
Phase
3
Current Rating
7 → 10 A
IP Rating
IP55
Number of Poles
3P
Motor Starter Functionality
Manual
Additional Features
Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control
Overall Length
104mm
Enclosure
Yes
Overall Width
174mm
Mounting Type
Surface Mount
Overall Depth
134mm
Series
3000
Standards Met
BS EN 60947/60529, IEC 947
Country of Origin
United Kingdom
60.126 OMR
60.126 OMR Each (ex VAT)
63.132 OMR
63.132 OMR Each (inc. VAT)
1
60.126 OMR
60.126 OMR Each (ex VAT)
63.132 OMR
63.132 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
4.5 kW
Motor Starter Type
DOL
Voltage Rating
415 V ac
Phase
3
Current Rating
7 → 10 A
IP Rating
IP55
Number of Poles
3P
Motor Starter Functionality
Manual
Additional Features
Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control
Overall Length
104mm
Enclosure
Yes
Overall Width
174mm
Mounting Type
Surface Mount
Overall Depth
134mm
Series
3000
Standards Met
BS EN 60947/60529, IEC 947
Country of Origin
United Kingdom