RS PRO Double Tube Clamp for 28mm tube

Technical Document
Specifications
Brand
RS ProFor Tube Outside Diameter
28mm
Number of Tubes Held
Double
Maximum Tube Outer Diameter
28mm
Clamp Spacing
1.5m
Body Material
PP
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
RS PRO Tube Clamps - Double
RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws
28.562 OMR
28.562 OMR 1 Bag of 5 (ex VAT)
29.990 OMR
29.990 OMR 1 Bag of 5 (inc. VAT)
1
28.562 OMR
28.562 OMR 1 Bag of 5 (ex VAT)
29.990 OMR
29.990 OMR 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Tube Outside Diameter
28mm
Number of Tubes Held
Double
Maximum Tube Outer Diameter
28mm
Clamp Spacing
1.5m
Body Material
PP
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
RS PRO Tube Clamps - Double
RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws