Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO DT-9889 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

RS Stock No.: 179-9516Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

DT-9889

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature, Thermal Imaging

Calibrated

UKAS

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

6mF

True RMS

Yes

Absolute Maximum Temperature Measurement

+1000 °C, +1800°F

Connectivity

Bluetooth

Maximum Frequency

10MHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.001V ac

Capacitance Measurement Resolution

0.01nF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1 °F, 0.1°C

Best AC Current Accuracy

±1.5 % + 5 Digits

Width

58mm

Length

80mm

Dimensions

80 x 58 x 195mm

Best DC Voltage Accuracy

±0.2 % + 5 Digits

Best Temperature Measurement Accuracy

±1.5 % + 3°C

Best AC Voltage Accuracy

±2.4 % + 5 Digits

Best Capacitance Measurement Accuracy

±2.5 % + 20 Digits

Minimum Operating Temperature

-20°C

Height

195mm

Weight

540g

Best DC Current Accuracy

±1.5 % + 8 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

Li-Ion

Best Resistance Measurement Accuracy

±2.5 % + 10 Digits

Maximum Operating Temperature

+260°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO DT-9889 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Calibration type

P.O.A.

RS PRO DT-9889 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

DT-9889

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature, Thermal Imaging

Calibrated

UKAS

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

6mF

True RMS

Yes

Absolute Maximum Temperature Measurement

+1000 °C, +1800°F

Connectivity

Bluetooth

Maximum Frequency

10MHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.001V ac

Capacitance Measurement Resolution

0.01nF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1 °F, 0.1°C

Best AC Current Accuracy

±1.5 % + 5 Digits

Width

58mm

Length

80mm

Dimensions

80 x 58 x 195mm

Best DC Voltage Accuracy

±0.2 % + 5 Digits

Best Temperature Measurement Accuracy

±1.5 % + 3°C

Best AC Voltage Accuracy

±2.4 % + 5 Digits

Best Capacitance Measurement Accuracy

±2.5 % + 20 Digits

Minimum Operating Temperature

-20°C

Height

195mm

Weight

540g

Best DC Current Accuracy

±1.5 % + 8 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

Li-Ion

Best Resistance Measurement Accuracy

±2.5 % + 10 Digits

Maximum Operating Temperature

+260°C

Country of Origin

China