RS PRO Electro Insulating Tape Black PVC Film Electrical Tape, 19mm x 20m

RS Stock No.: 603-173Brand: RS PRO
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Width

19mm

Length

20m

Backing Material

PVC Film

Thickness

0.13mm

Maximum Operating Temperature

80°C

Trade Name

Electro Insulating Tape

Country of Origin

Poland

106.359 OMR

106.359 OMR Each (ex VAT)

111.677 OMR

111.677 OMR Each (inc. VAT)

RS PRO Electro Insulating Tape Black PVC Film Electrical Tape, 19mm x 20m

106.359 OMR

106.359 OMR Each (ex VAT)

111.677 OMR

111.677 OMR Each (inc. VAT)

RS PRO Electro Insulating Tape Black PVC Film Electrical Tape, 19mm x 20m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Width

19mm

Length

20m

Backing Material

PVC Film

Thickness

0.13mm

Maximum Operating Temperature

80°C

Trade Name

Electro Insulating Tape

Country of Origin

Poland