RS PRO Electro Insulating Tape Transparent PET Film Electrical Tape, 15mm x 66m

RS Stock No.: 603-199Brand: RS PRO
View all in Electrical Tapes

Technical Document

Specifications

Colour

Transparent

Width

15mm

Length

66m

Backing Material

PET Film

Thickness

0.06mm

Trade Name

Electro Insulating Tape

Country of Origin

Poland

Stock information temporarily unavailable.

18.678 OMR

18.678 OMR Each (ex VAT)

19.612 OMR

19.612 OMR Each (inc. VAT)

RS PRO Electro Insulating Tape Transparent PET Film Electrical Tape, 15mm x 66m

18.678 OMR

18.678 OMR Each (ex VAT)

19.612 OMR

19.612 OMR Each (inc. VAT)

RS PRO Electro Insulating Tape Transparent PET Film Electrical Tape, 15mm x 66m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Transparent

Width

15mm

Length

66m

Backing Material

PET Film

Thickness

0.06mm

Trade Name

Electro Insulating Tape

Country of Origin

Poland