Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Enamelled Steel Open Push-On Fastener for 3/8in Shaft

RS Stock No.: 172-464Brand: RS PRO
brand-logo
View all in Push-On Fasteners

Technical Document

Specifications

Brand

RS Pro

Fastener Type

Open

For Shaft Diameter

3/8in

Outside Diameter

18.4mm

Material

Steel

Finish

Enamelled

Stock information temporarily unavailable.

P.O.A.

RS PRO Enamelled Steel Open Push-On Fastener for 3/8in Shaft

P.O.A.

RS PRO Enamelled Steel Open Push-On Fastener for 3/8in Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fastener Type

Open

For Shaft Diameter

3/8in

Outside Diameter

18.4mm

Material

Steel

Finish

Enamelled