Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO EPDM O-Ring, 59.92mm Bore, 66.98mm Outer Diameter

RS Stock No.: 258-0439Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Inside Diameter

59.92mm

Outside Diameter

66.98mm

Minimum Operating Temperature

-30°C

Thickness

3.53mm

Maximum Operating Temperature

+120°C

Stock information temporarily unavailable.

6.666 OMR

6.666 OMR 1 Bag of 20 (ex VAT)

6.999 OMR

6.999 OMR 1 Bag of 20 (inc. VAT)

RS PRO EPDM O-Ring, 59.92mm Bore, 66.98mm Outer Diameter

6.666 OMR

6.666 OMR 1 Bag of 20 (ex VAT)

6.999 OMR

6.999 OMR 1 Bag of 20 (inc. VAT)

RS PRO EPDM O-Ring, 59.92mm Bore, 66.98mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Inside Diameter

59.92mm

Outside Diameter

66.98mm

Minimum Operating Temperature

-30°C

Thickness

3.53mm

Maximum Operating Temperature

+120°C