Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO ESD Grounding Wrist Strap & Cord Set

RS Stock No.: 364-7781Brand: RS PRO
brand-logo
View all in ESD Grounding

Technical Document

Specifications

Brand

RS Pro

Band Material

Metal

Cord Length

1.8m

Cord Style

Straight

Wrist Strap Size

Adjustable

Stud Size

4mm

Country of Origin

Philippines

Product details

RS Pro 10mm ESD Grounding Wrist-strap

The RS Pro grounding is a comfortable adjustable wrist-strap designed to be used in a variety of environments such as, clean rooms, ESD safe workshops or home use. The strap itself is made up of a premium metal band with adjustable features to fit most wrists. With an easy stud system removing the coiled wire is no problem.

Connected to the adjustable wrist-strap is a 1.8m coiled cord. The cord features a 10mm female snap crocodile clip. The conductor diameter is 2.5mm with 7 tinsel wires & insulation is a coiled cored insulated with a PU material. Cord conductor will have an end to end resistance no greater than 1 ohms.

Features and benefits-

• Adjustable wrist strap for any wrist size.
• 1.8m Cord length for easy movement and flexibility.
• Blue band with yellow cord.
• Easy cord removal with stud system.
• Additional 5 10mm links.
• Lead resistance of 1MΩ.
• Termination type is a Banana plug to press stud.

Can I connect this to my computer case to ground myself?
Yes. You could consider connecting the crocodile clip to any screw / exposed metal to prevent static bleeding onto your components.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO ESD Grounding Wrist Strap & Cord Set

P.O.A.

RS PRO ESD Grounding Wrist Strap & Cord Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Band Material

Metal

Cord Length

1.8m

Cord Style

Straight

Wrist Strap Size

Adjustable

Stud Size

4mm

Country of Origin

Philippines

Product details

RS Pro 10mm ESD Grounding Wrist-strap

The RS Pro grounding is a comfortable adjustable wrist-strap designed to be used in a variety of environments such as, clean rooms, ESD safe workshops or home use. The strap itself is made up of a premium metal band with adjustable features to fit most wrists. With an easy stud system removing the coiled wire is no problem.

Connected to the adjustable wrist-strap is a 1.8m coiled cord. The cord features a 10mm female snap crocodile clip. The conductor diameter is 2.5mm with 7 tinsel wires & insulation is a coiled cored insulated with a PU material. Cord conductor will have an end to end resistance no greater than 1 ohms.

Features and benefits-

• Adjustable wrist strap for any wrist size.
• 1.8m Cord length for easy movement and flexibility.
• Blue band with yellow cord.
• Easy cord removal with stud system.
• Additional 5 10mm links.
• Lead resistance of 1MΩ.
• Termination type is a Banana plug to press stud.

Can I connect this to my computer case to ground myself?
Yes. You could consider connecting the crocodile clip to any screw / exposed metal to prevent static bleeding onto your components.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in