RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 6mm Diameter, 10m Length

Technical Document
Specifications
Brand
RS ProSleeve Diameter
6mm
Material
Nickel Plated Copper
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
4.5mm
Maximum Cable Diameter
9.5mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+260°C
Country of Origin
United Kingdom
38.168 OMR
3.817 OMR Each (ex VAT)
40.076 OMR
4.008 OMR Each (inc. VAT)
10
38.168 OMR
3.817 OMR Each (ex VAT)
40.076 OMR
4.008 OMR Each (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSleeve Diameter
6mm
Material
Nickel Plated Copper
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
4.5mm
Maximum Cable Diameter
9.5mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+260°C
Country of Origin
United Kingdom