RS PRO FKM O-Ring O-Ring, 104mm Bore, 109mm Outer Diameter
RS Stock No.: 255-6421Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
104mm
Outside Diameter
109mm
Minimum Operating Temperature
-15°C
Thickness
2.5mm
Maximum Operating Temperature
+200°C
Country of Origin
India
Stock information temporarily unavailable.
4.274 OMR
4.274 OMR 1 Bag of 2 (ex VAT)
4.488 OMR
4.488 OMR 1 Bag of 2 (inc. VAT)
RS PRO FKM O-Ring O-Ring, 104mm Bore, 109mm Outer Diameter
1
4.274 OMR
4.274 OMR 1 Bag of 2 (ex VAT)
4.488 OMR
4.488 OMR 1 Bag of 2 (inc. VAT)
RS PRO FKM O-Ring O-Ring, 104mm Bore, 109mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
104mm
Outside Diameter
109mm
Minimum Operating Temperature
-15°C
Thickness
2.5mm
Maximum Operating Temperature
+200°C
Country of Origin
India