RS PRO FKM O-Ring O-Ring, 53.34mm Bore, 64mm Outer Diameter
RS Stock No.: 257-6176Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
53.34mm
Outside Diameter
64mm
Minimum Operating Temperature
-15°C
Thickness
5.33mm
Maximum Operating Temperature
+200°C
Country of Origin
India
Stock information temporarily unavailable.
4.455 OMR
4.455 OMR 1 Bag of 2 (ex VAT)
4.678 OMR
4.678 OMR 1 Bag of 2 (inc. VAT)
RS PRO FKM O-Ring O-Ring, 53.34mm Bore, 64mm Outer Diameter
1
4.455 OMR
4.455 OMR 1 Bag of 2 (ex VAT)
4.678 OMR
4.678 OMR 1 Bag of 2 (inc. VAT)
RS PRO FKM O-Ring O-Ring, 53.34mm Bore, 64mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
53.34mm
Outside Diameter
64mm
Minimum Operating Temperature
-15°C
Thickness
5.33mm
Maximum Operating Temperature
+200°C
Country of Origin
India