RS PRO G 1/4 Digital Pressure Gauge 1000bar Bottom Entry

RS Stock No.: 315-681Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

1000bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Digital

Connection Size

G 1/4

Best Accuracy

0.5%

Case Material

ABS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Pressure Range

0 ⇾ 1000bar

Stock information temporarily unavailable.

198.786 OMR

198.786 OMR Each (ex VAT)

208.725 OMR

208.725 OMR Each (inc. VAT)

RS PRO G 1/4 Digital Pressure Gauge 1000bar Bottom Entry

198.786 OMR

198.786 OMR Each (ex VAT)

208.725 OMR

208.725 OMR Each (inc. VAT)

RS PRO G 1/4 Digital Pressure Gauge 1000bar Bottom Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

1000bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Digital

Connection Size

G 1/4

Best Accuracy

0.5%

Case Material

ABS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Pressure Range

0 ⇾ 1000bar