Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Galvanised Steel, Hex Bolt, M30 x 90mm

RS Stock No.: 264-5870Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

90mm

Thread Size

M30

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Finish

Galvanised

Standards Met

DIN 933

Thread Pitch

3.5mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Galvanised Steel, Hex Bolt, M30 x 90mm

P.O.A.

RS PRO Galvanised Steel, Hex Bolt, M30 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

90mm

Thread Size

M30

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Finish

Galvanised

Standards Met

DIN 933

Thread Pitch

3.5mm

Country of Origin

China