Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Girder Cable Clip 8 → 12 mm

RS Stock No.: 277-165Brand: RS PRO
brand-logo
View all in Girder Clips

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

8 → 12 mm

Material

Steel

Cable Diameter Maximum

11mm

Cable Diameter Minimum

10mm

Flange Thickness Maximum

12mm

Flange Thickness Minimum

8mm

Country of Origin

United Kingdom

Product details

Flange Edge Clips

Adaptors can be used to convert the 2-4mm flange size range to suit 12-15mm and 15-20mm flanges

Stock information temporarily unavailable.

7.612 OMR

0.304 OMR Each (In a Pack of 25) (ex VAT)

7.993 OMR

0.319 OMR Each (In a Pack of 25) (inc. VAT)

RS PRO Girder Cable Clip 8 → 12 mm

7.612 OMR

0.304 OMR Each (In a Pack of 25) (ex VAT)

7.993 OMR

0.319 OMR Each (In a Pack of 25) (inc. VAT)

RS PRO Girder Cable Clip 8 → 12 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Flange Thickness

8 → 12 mm

Material

Steel

Cable Diameter Maximum

11mm

Cable Diameter Minimum

10mm

Flange Thickness Maximum

12mm

Flange Thickness Minimum

8mm

Country of Origin

United Kingdom

Product details

Flange Edge Clips

Adaptors can be used to convert the 2-4mm flange size range to suit 12-15mm and 15-20mm flanges