Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Green Panel Mount Indicator, 28V, 22mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

RS Stock No.: 898-7725Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28V

Light Output Colour

Green

Mounting Hole Size

22mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Green

Current Rating

40mA

Intensity

980mcd

Length

41.5mm

Length

41.5 mm

Country of Origin

United Kingdom

Product details

22mm Flush Anodised Aluminium IP67 LED Indicators

RS Brand 22mm, new premium LED indicators boasts anodised bezels that matches the lens colour offering a great looking indicator. The flush aluminium bezel also offers a much lighter and durable product which is sealed to IP67. RS Brand offer a professional quality product at great prices. These indicators are available in 4 different colours and 5 voltage ratings. Two terminations are available, solder lug/Fastons or short bodies with wires (epoxy filled).

Anodised Aluminium Bezel.
AC/DC options.
Super bright LEDS.
22mm Panel cut out.
18mm Coloured lens.
Supplied with fixing nut, O-Ring seal and spring washer.

Stock information temporarily unavailable.

20.136 OMR

20.136 OMR Each (ex VAT)

21.143 OMR

21.143 OMR Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 28V, 22mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

20.136 OMR

20.136 OMR Each (ex VAT)

21.143 OMR

21.143 OMR Each (inc. VAT)

RS PRO Green Panel Mount Indicator, 28V, 22mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1120.136 OMR
12 - 2419.530 OMR
25 - 4918.909 OMR
50+18.342 OMR

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28V

Light Output Colour

Green

Mounting Hole Size

22mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Green

Current Rating

40mA

Intensity

980mcd

Length

41.5mm

Length

41.5 mm

Country of Origin

United Kingdom

Product details

22mm Flush Anodised Aluminium IP67 LED Indicators

RS Brand 22mm, new premium LED indicators boasts anodised bezels that matches the lens colour offering a great looking indicator. The flush aluminium bezel also offers a much lighter and durable product which is sealed to IP67. RS Brand offer a professional quality product at great prices. These indicators are available in 4 different colours and 5 voltage ratings. Two terminations are available, solder lug/Fastons or short bodies with wires (epoxy filled).

Anodised Aluminium Bezel.
AC/DC options.
Super bright LEDS.
22mm Panel cut out.
18mm Coloured lens.
Supplied with fixing nut, O-Ring seal and spring washer.