Technical Document
Specifications
Brand
RS ProCross Sectional Area
6mm²
Sheath Colour
Green/Yellow
American Wire Gauge
10 AWG
Cable Shape
Single Core
Length
100m
European Harmonised Code
H07V-K
Insulation material
PVC
Voltage Rating
450/750 V
CPR Certification
Eca
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
Conductor Material
Stranded Bare Copper
Standards Met
IEC 60332-1
Cable Type
PVC Wire
Fire Behaviour
Flame Retardant
Series
H07VK
Shield Type
Unshielded
Number of Strands
1
Size of Strands
mm
Country of Origin
Italy
150.117 OMR
150.117 OMR 1 Reel of 100 Metres (ex VAT)
157.623 OMR
157.623 OMR 1 Reel of 100 Metres (inc. VAT)
1
150.117 OMR
150.117 OMR 1 Reel of 100 Metres (ex VAT)
157.623 OMR
157.623 OMR 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
6mm²
Sheath Colour
Green/Yellow
American Wire Gauge
10 AWG
Cable Shape
Single Core
Length
100m
European Harmonised Code
H07V-K
Insulation material
PVC
Voltage Rating
450/750 V
CPR Certification
Eca
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
Conductor Material
Stranded Bare Copper
Standards Met
IEC 60332-1
Cable Type
PVC Wire
Fire Behaviour
Flame Retardant
Series
H07VK
Shield Type
Unshielded
Number of Strands
1
Size of Strands
mm
Country of Origin
Italy