RS PRO Grey ABS General Purpose Enclosure, IP65, IK07, Grey Lid, 150 x 340 x 100mm

RS Stock No.: 201-0199Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

234 mm

External Height

100 mm

External Width

150 mm

External Dimensions

150 x 340 x 100mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Weight

915g

IK Rating

IK07

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 7035

Gasket Material

Neoprene

Country of Origin

Germany

Stock information temporarily unavailable.

31.642 OMR

31.642 OMR Each (ex VAT)

33.224 OMR

33.224 OMR Each (inc. VAT)

RS PRO Grey ABS General Purpose Enclosure, IP65, IK07, Grey Lid, 150 x 340 x 100mm

31.642 OMR

31.642 OMR Each (ex VAT)

33.224 OMR

33.224 OMR Each (inc. VAT)

RS PRO Grey ABS General Purpose Enclosure, IP65, IK07, Grey Lid, 150 x 340 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

234 mm

External Height

100 mm

External Width

150 mm

External Dimensions

150 x 340 x 100mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Weight

915g

IK Rating

IK07

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 7035

Gasket Material

Neoprene

Country of Origin

Germany