RS PRO Grey Cable Gland Kit, PG13.5 Thread, 30mm max., IP66

RS Stock No.: 185-6098Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG13.5

Maximum Cable Diameter

30mm

Colour

Grey

IP Rating

IP66

Locknut Included

No

Number of Pieces

10

Standards Met

RoHS Compliant

Kit Includes

Seal

Country of Origin

Germany

Stock information temporarily unavailable.

16.335 OMR

1.634 OMR Each (In a Bag of 10) (ex VAT)

17.152 OMR

1.716 OMR Each (In a Bag of 10) (inc. VAT)

RS PRO Grey Cable Gland Kit, PG13.5 Thread, 30mm max., IP66

16.335 OMR

1.634 OMR Each (In a Bag of 10) (ex VAT)

17.152 OMR

1.716 OMR Each (In a Bag of 10) (inc. VAT)

RS PRO Grey Cable Gland Kit, PG13.5 Thread, 30mm max., IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG13.5

Maximum Cable Diameter

30mm

Colour

Grey

IP Rating

IP66

Locknut Included

No

Number of Pieces

10

Standards Met

RoHS Compliant

Kit Includes

Seal

Country of Origin

Germany