RS PRO Grey Cold Rolled Steel Instrument Case, 330 x 100 x 45mm

Technical Document
Specifications
Brand
RS ProBody Material
Cold Rolled Steel
External Length
330 mm
External Width
100 mm
External Height
45 mm
External Dimensions
330 x 100 x 45mm
Colour
Grey
Country of Origin
China
13.892 OMR
13.892 OMR 1 Box of 1 (ex VAT)
14.587 OMR
14.587 OMR 1 Box of 1 (inc. VAT)
1
13.892 OMR
13.892 OMR 1 Box of 1 (ex VAT)
14.587 OMR
14.587 OMR 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Cold Rolled Steel
External Length
330 mm
External Width
100 mm
External Height
45 mm
External Dimensions
330 x 100 x 45mm
Colour
Grey
Country of Origin
China