Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Cold Rolled Steel Instrument Case, 350 x 270 x 95mm

RS Stock No.: 266-4966Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

350 mm

External Width

270 mm

External Height

95 mm

External Dimensions

350 x 270 x 95mm

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

33.689 OMR

33.689 OMR 1 Box of 1 (ex VAT)

35.373 OMR

35.373 OMR 1 Box of 1 (inc. VAT)

RS PRO Grey Cold Rolled Steel Instrument Case, 350 x 270 x 95mm

33.689 OMR

33.689 OMR 1 Box of 1 (ex VAT)

35.373 OMR

35.373 OMR 1 Box of 1 (inc. VAT)

RS PRO Grey Cold Rolled Steel Instrument Case, 350 x 270 x 95mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

350 mm

External Width

270 mm

External Height

95 mm

External Dimensions

350 x 270 x 95mm

Colour

Grey

Country of Origin

China