RS PRO Grey Cold Rolled Steel Instrument Case, 432 x 200 x 88mm

Technical Document
Specifications
Brand
RS ProBody Material
Cold Rolled Steel
External Length
432 mm
External Width
200 mm
External Height
88 mm
External Dimensions
432 x 200 x 88mm
Colour
Grey
Case Type
Instrument Case
Ventilated
No
Carrying Handle
Yes
Standards Met
RoHS
Country of Origin
China
42.872 OMR
42.872 OMR 1 Box of 1 (ex VAT)
45.016 OMR
45.016 OMR 1 Box of 1 (inc. VAT)
1
42.872 OMR
42.872 OMR 1 Box of 1 (ex VAT)
45.016 OMR
45.016 OMR 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Cold Rolled Steel
External Length
432 mm
External Width
200 mm
External Height
88 mm
External Dimensions
432 x 200 x 88mm
Colour
Grey
Case Type
Instrument Case
Ventilated
No
Carrying Handle
Yes
Standards Met
RoHS
Country of Origin
China