RS PRO Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 57 x 125 x 80mm

RS Stock No.: 213-1639Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

57 mm

External Height

80 mm

External Width

125 mm

External Dimensions

57 x 125 x 80mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

Yes

Hazardous Area Certification

ATEX, IECEx

Number of Knockouts

0

Weight

423g

IK Rating

IK09

Transparent Door

No

RAL Code

RAL 7001

Gasket Material

Silicone

Explosion Proof

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

27.896 OMR

27.896 OMR Each (ex VAT)

29.291 OMR

29.291 OMR Each (inc. VAT)

RS PRO Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 57 x 125 x 80mm

27.896 OMR

27.896 OMR Each (ex VAT)

29.291 OMR

29.291 OMR Each (inc. VAT)

RS PRO Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 57 x 125 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

57 mm

External Height

80 mm

External Width

125 mm

External Dimensions

57 x 125 x 80mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

Yes

Hazardous Area Certification

ATEX, IECEx

Number of Knockouts

0

Weight

423g

IK Rating

IK09

Transparent Door

No

RAL Code

RAL 7001

Gasket Material

Silicone

Explosion Proof

Yes

Country of Origin

Germany