Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Fire Door Suitable Door Closer

RS Stock No.: 734-8839Brand: RS PRO
brand-logo
View all in Door Closers

Technical Document

Specifications

Brand

RS Pro

Door Weight Maximum

100kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Hold Open

Yes

Maximum Angle Opening

180°

Colour

Grey

Country of Origin

China

Product details

Delayed Action Power Size 2-5 Closer

Closing Speed, Latching, Back Check
Delayed Action
Transom and parallel mounting
Suitable for 2 hour fire doors
Adjustable arm and settings for ease of installation
Complete with full installation instructions

Standards

BS8300, EN1154: 1196 + A1: 2002

You may be interested in
RS PRO Door Closer
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

70.544 OMR

70.544 OMR Each (ex VAT)

74.071 OMR

74.071 OMR Each (inc. VAT)

RS PRO Grey Fire Door Suitable Door Closer

70.544 OMR

70.544 OMR Each (ex VAT)

74.071 OMR

74.071 OMR Each (inc. VAT)

RS PRO Grey Fire Door Suitable Door Closer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Door Closer
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Door Weight Maximum

100kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Hold Open

Yes

Maximum Angle Opening

180°

Colour

Grey

Country of Origin

China

Product details

Delayed Action Power Size 2-5 Closer

Closing Speed, Latching, Back Check
Delayed Action
Transom and parallel mounting
Suitable for 2 hour fire doors
Adjustable arm and settings for ease of installation
Complete with full installation instructions

Standards

BS8300, EN1154: 1196 + A1: 2002

You may be interested in
RS PRO Door Closer
P.O.A.Each (ex VAT)