RS PRO Grey Nylon Cable Gland, M63 Thread, 32mm min., 42mm max.

RS Stock No.: 214-1080Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

M63

Maximum Cable Diameter

42mm

Minimum Cable Diameter

32mm

Material

Nylon 66

Colour

Grey

Locknut Included

No

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

5

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

23.600 OMR

23.600 OMR 1 Bag of 5 (ex VAT)

24.780 OMR

24.780 OMR 1 Bag of 5 (inc. VAT)

RS PRO Grey Nylon Cable Gland, M63 Thread, 32mm min., 42mm max.

23.600 OMR

23.600 OMR 1 Bag of 5 (ex VAT)

24.780 OMR

24.780 OMR 1 Bag of 5 (inc. VAT)

RS PRO Grey Nylon Cable Gland, M63 Thread, 32mm min., 42mm max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Thread Size

M63

Maximum Cable Diameter

42mm

Minimum Cable Diameter

32mm

Material

Nylon 66

Colour

Grey

Locknut Included

No

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

5

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more