RS PRO Grey Nylon Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68

RS Stock No.: 210-1374Brand: RS PRODistrelec Article No.: 30425493
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG7

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

Grey

Series

KSS PG THREAD (DIN STANDARD) (Strain Relief type)

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

10

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

8.718 OMR

8.718 OMR 1 Bag of 10 (ex VAT)

9.154 OMR

9.154 OMR 1 Bag of 10 (inc. VAT)

RS PRO Grey Nylon Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68

8.718 OMR

8.718 OMR 1 Bag of 10 (ex VAT)

9.154 OMR

9.154 OMR 1 Bag of 10 (inc. VAT)

RS PRO Grey Nylon Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG7

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

Grey

Series

KSS PG THREAD (DIN STANDARD) (Strain Relief type)

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

10

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in