RS PRO Grey Nylon Cable Gland, PG9 Thread, 4mm min., 8mm max., IP68

RS Stock No.: 210-1376Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG9

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4mm

Material

Nylon 66

Colour

Grey

Series

KSS PG THREAD (DIN STANDARD) (Strain Relief type)

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

10

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

10.654 OMR

10.654 OMR 1 Bag of 10 (ex VAT)

11.187 OMR

11.187 OMR 1 Bag of 10 (inc. VAT)

RS PRO Grey Nylon Cable Gland, PG9 Thread, 4mm min., 8mm max., IP68

10.654 OMR

10.654 OMR 1 Bag of 10 (ex VAT)

11.187 OMR

11.187 OMR 1 Bag of 10 (inc. VAT)

RS PRO Grey Nylon Cable Gland, PG9 Thread, 4mm min., 8mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG9

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4mm

Material

Nylon 66

Colour

Grey

Series

KSS PG THREAD (DIN STANDARD) (Strain Relief type)

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

10

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

You may be interested in