Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Guide Block

RS Stock No.: 176-6699Brand: RS PRO
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

RS Pro

For Rail Width

28mm

Carriage Length

97.4mm

Carriage Width

60mm

Dynamic Load Rating

38740N

Static Load Rating

52190N

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

90.909 OMR

90.909 OMR Each (ex VAT)

95.454 OMR

95.454 OMR Each (inc. VAT)

RS PRO Guide Block

90.909 OMR

90.909 OMR Each (ex VAT)

95.454 OMR

95.454 OMR Each (inc. VAT)

RS PRO Guide Block
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 490.909 OMR
5 - 989.838 OMR
10 - 2489.386 OMR
25+88.877 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

For Rail Width

28mm

Carriage Length

97.4mm

Carriage Width

60mm

Dynamic Load Rating

38740N

Static Load Rating

52190N

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more