Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Halogen Free Heat Shrink Tubing, Black 18mm Sleeve Dia. x 1.2m Length 3:1 Ratio

RS Stock No.: 281-2855Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

18mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, E1042-A6-March 2002, IEC 60684-3-216 Type D, RoHS Compliant

Product details

Heatshrink Tubing 3:1

Zero Halogen Heatshrink that exceeds the requirements of London Underground and the MOD and is recommended were fire safety is of prime importance. Areas such as public buildings, public transport, underground rail systems, submarines, hospitals and airports, etc.

Highly flame retardant with a flame temperature index of over 350°C
Totally halogen free
Very Low smoke, meets LUL requirements
No toxic fume emission
High oxygen index, over 40%
Ideal for use in insulation, cable protection, cable identification, and encapsulation on connectors
Used as a cover to up-grade cable to meet full fire safety standards
Pack contains 5 x 1.2m lengths in black

Standards

E 1042-A6-March 2002, IEC 60684-3-216 type D, BS3G 198 part 3 type 15.

Halogen Free & Flame Retardant

Stock information temporarily unavailable.

57.382 OMR

57.382 OMR 1 Bag of 5 (ex VAT)

60.251 OMR

60.251 OMR 1 Bag of 5 (inc. VAT)

RS PRO Halogen Free Heat Shrink Tubing, Black 18mm Sleeve Dia. x 1.2m Length 3:1 Ratio

57.382 OMR

57.382 OMR 1 Bag of 5 (ex VAT)

60.251 OMR

60.251 OMR 1 Bag of 5 (inc. VAT)

RS PRO Halogen Free Heat Shrink Tubing, Black 18mm Sleeve Dia. x 1.2m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1457.382 OMR
15 - 4954.511 OMR
50+52.789 OMR

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

18mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, E1042-A6-March 2002, IEC 60684-3-216 Type D, RoHS Compliant

Product details

Heatshrink Tubing 3:1

Zero Halogen Heatshrink that exceeds the requirements of London Underground and the MOD and is recommended were fire safety is of prime importance. Areas such as public buildings, public transport, underground rail systems, submarines, hospitals and airports, etc.

Highly flame retardant with a flame temperature index of over 350°C
Totally halogen free
Very Low smoke, meets LUL requirements
No toxic fume emission
High oxygen index, over 40%
Ideal for use in insulation, cable protection, cable identification, and encapsulation on connectors
Used as a cover to up-grade cable to meet full fire safety standards
Pack contains 5 x 1.2m lengths in black

Standards

E 1042-A6-March 2002, IEC 60684-3-216 type D, BS3G 198 part 3 type 15.

Halogen Free & Flame Retardant