RS PRO Heat Shrink Tube, Clear 19.1mm Sleeve Dia. x 1.22m Length 2:1 Ratio

RS Stock No.: 234-5922Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

19.1mm

Colour

Clear

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.22m

Material

Polyolefin

Flame Retardant

Yes

Series

G5

Country of Origin

China

Stock information temporarily unavailable.

3.047 OMR

3.047 OMR Each (ex VAT)

3.199 OMR

3.199 OMR Each (inc. VAT)

RS PRO Heat Shrink Tube, Clear 19.1mm Sleeve Dia. x 1.22m Length 2:1 Ratio

3.047 OMR

3.047 OMR Each (ex VAT)

3.199 OMR

3.199 OMR Each (inc. VAT)

RS PRO Heat Shrink Tube, Clear 19.1mm Sleeve Dia. x 1.22m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 143.047 OMR
15 - 492.970 OMR
50+2.932 OMR

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

19.1mm

Colour

Clear

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.22m

Material

Polyolefin

Flame Retardant

Yes

Series

G5

Country of Origin

China