RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio
RS Stock No.: 226-9127Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSleeve Diameter
25.4mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
30m
Country of Origin
China
You may be interested in
TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25 SeriesBrand: TE Connectivity
391.895 OMR1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
280.985 OMR
280.985 OMR Each (ex VAT)
295.034 OMR
295.034 OMR Each (inc. VAT)
RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio
1
280.985 OMR
280.985 OMR Each (ex VAT)
295.034 OMR
295.034 OMR Each (inc. VAT)
RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | 280.985 OMR |
15 - 49 | 273.488 OMR |
50+ | 270.060 OMR |
You may be interested in
TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25 SeriesBrand: TE Connectivity
391.895 OMR1 Reel of 30 Metres (ex VAT)
Technical Document
Specifications
Brand
RS ProSleeve Diameter
25.4mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
30m
Country of Origin
China
You may be interested in
TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25 SeriesBrand: TE Connectivity
391.895 OMR1 Reel of 30 Metres (ex VAT)