RS PRO Heatsink, Universal Rectangular Alu, 0.12°C/W, 100 x 300 x 83mm, PCB Mount

Technical Document
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
100mm
Width
300mm
Height
83mm
Dimensions
100 x 300 x 83mm
Thermal Resistance
0.12°C/W
Mounting
PCB Mount
Series
100
Material
Aluminium
Application
High Power Semiconductor Device, Optoelectronic Device
Finish
Anodized
Country of Origin
United Kingdom
Product details
RS PRO Aluminium Heatsinks – Rectangular, 300 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
- Optimal heat dissipation
- Sleek and lightweight design
- Universal compatibility
- Easy installation
- Cost-effective cooling
- Various size available
Applications
- Gaming PCs
- Laptops
- Project
- Audio Amplifiers
- Industrial Electronics
- Power Supplies
49.269 OMR
49.269 OMR Each (ex VAT)
51.732 OMR
51.732 OMR Each (inc. VAT)
1
49.269 OMR
49.269 OMR Each (ex VAT)
51.732 OMR
51.732 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 49.269 OMR |
5 - 9 | 47.916 OMR |
10 - 24 | 47.300 OMR |
25 - 99 | 46.244 OMR |
100+ | 42.504 OMR |
Technical Document
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
100mm
Width
300mm
Height
83mm
Dimensions
100 x 300 x 83mm
Thermal Resistance
0.12°C/W
Mounting
PCB Mount
Series
100
Material
Aluminium
Application
High Power Semiconductor Device, Optoelectronic Device
Finish
Anodized
Country of Origin
United Kingdom
Product details
RS PRO Aluminium Heatsinks – Rectangular, 300 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
- Optimal heat dissipation
- Sleek and lightweight design
- Universal compatibility
- Easy installation
- Cost-effective cooling
- Various size available
Applications
- Gaming PCs
- Laptops
- Project
- Audio Amplifiers
- Industrial Electronics
- Power Supplies