RS PRO Heavy Duty Power Connector Housing, M20 Thread, Side Entry

Technical Document
Specifications
Brand
RS ProSeries
RS-H3A
Type
Connector Hood
Thread Size
M20
Mounting Type
Side Mount
Manufacturer Size Code
RS-H3A
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China
5.060 OMR
5.060 OMR Each (ex VAT)
5.313 OMR
5.313 OMR Each (inc. VAT)
1
5.060 OMR
5.060 OMR Each (ex VAT)
5.313 OMR
5.313 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 5.060 OMR |
10 - 49 | 5.038 OMR |
50 - 99 | 4.917 OMR |
100+ | 4.692 OMR |
Technical Document
Specifications
Brand
RS ProSeries
RS-H3A
Type
Connector Hood
Thread Size
M20
Mounting Type
Side Mount
Manufacturer Size Code
RS-H3A
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China