RS PRO Heavy Duty Power Connector Housing, M20 Thread, Side Entry

Technical Document
Specifications
Brand
RS ProSeries
RS-H10B
Type
Connector Housing
Thread Size
M20
Mounting Type
Surface Mount
Manufacturer Size Code
RS-H10B
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China
16.995 OMR
16.995 OMR Each (ex VAT)
17.845 OMR
17.845 OMR Each (inc. VAT)
1
16.995 OMR
16.995 OMR Each (ex VAT)
17.845 OMR
17.845 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 16.995 OMR |
10 - 49 | 16.924 OMR |
50 - 99 | 16.516 OMR |
100+ | 15.752 OMR |
Technical Document
Specifications
Brand
RS ProSeries
RS-H10B
Type
Connector Housing
Thread Size
M20
Mounting Type
Surface Mount
Manufacturer Size Code
RS-H10B
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China