RS PRO Heavy Duty Power Connector Housing, M20 Thread, Side Entry

RS Stock No.: 208-4893Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-H16A

Type

Connector Housing

Thread Size

M20

Mounting Type

Surface Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

15.224 OMR

15.224 OMR Each (ex VAT)

15.985 OMR

15.985 OMR Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M20 Thread, Side Entry

15.224 OMR

15.224 OMR Each (ex VAT)

15.985 OMR

15.985 OMR Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M20 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 915.224 OMR
10 - 4915.158 OMR
50 - 9914.795 OMR
100+14.113 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Series

RS-H16A

Type

Connector Housing

Thread Size

M20

Mounting Type

Surface Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more