Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heavy Duty Power Connector Housing, M25 Thread, Side Entry

RS Stock No.: 208-3987Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-H24B

Type

Connector Hood

Thread Size

M25

Mounting Type

Side Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

4

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

9.592 OMR

9.592 OMR Each (ex VAT)

10.072 OMR

10.072 OMR Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M25 Thread, Side Entry

9.592 OMR

9.592 OMR Each (ex VAT)

10.072 OMR

10.072 OMR Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M25 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 99.592 OMR
10 - 499.555 OMR
50 - 999.324 OMR
100+8.925 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

RS-H24B

Type

Connector Hood

Thread Size

M25

Mounting Type

Side Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

4

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in