RS PRO Heavy Duty Power Connector Housing, PG11 Thread, Top Entry

Technical Document
Specifications
Brand
RS ProSeries
RS-H3A
Type
Connector Hood
Thread Size
PG11
Mounting Type
Top Mount
Manufacturer Size Code
RS-H3A
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China
6.886 OMR
6.886 OMR Each (ex VAT)
7.230 OMR
7.230 OMR Each (inc. VAT)
1
6.886 OMR
6.886 OMR Each (ex VAT)
7.230 OMR
7.230 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 6.886 OMR |
10 - 49 | 6.848 OMR |
50 - 99 | 6.688 OMR |
100+ | 6.374 OMR |
Technical Document
Specifications
Brand
RS ProSeries
RS-H3A
Type
Connector Hood
Thread Size
PG11
Mounting Type
Top Mount
Manufacturer Size Code
RS-H3A
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China