RS PRO Heavy Duty Power Connector Insert, 16A, Male, 10 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
10
Number Of Contacts
10
Contact Material
Copper Alloy
Contact Plating
Silver
Country of Origin
China
4.798 OMR
4.798 OMR Each (ex VAT)
5.038 OMR
5.038 OMR Each (inc. VAT)
1
4.798 OMR
4.798 OMR Each (ex VAT)
5.038 OMR
5.038 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 4.798 OMR |
10 - 49 | 4.736 OMR |
50 - 99 | 4.625 OMR |
100+ | 4.400 OMR |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
10
Number Of Contacts
10
Contact Material
Copper Alloy
Contact Plating
Silver
Country of Origin
China