RS PRO Heavy Duty Power Connector Insert, 16A, Male, 48 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
48
Voltage Rating
500V
Range
RS-HE
Number Of Contacts
48
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Country of Origin
China
21.576 OMR
21.576 OMR Each (ex VAT)
22.655 OMR
22.655 OMR Each (inc. VAT)
1
21.576 OMR
21.576 OMR Each (ex VAT)
22.655 OMR
22.655 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 21.576 OMR |
10 - 49 | 21.318 OMR |
50 - 99 | 20.796 OMR |
100+ | 19.806 OMR |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
48
Voltage Rating
500V
Range
RS-HE
Number Of Contacts
48
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size mm²
0.14mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Country of Origin
China