Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 12mm x 75mm

RS Stock No.: 825-152Brand: RS PRO
brand-logo
View all in Coach Screws

Technical Document

Specifications

Brand

RS Pro

Length

75mm

Thread Size

12mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Steel Type

Hardened Steel

Finish

Bright Zinc Plated

Country of Origin

Taiwan, Province Of China

Product details

BZP Steel, Hexagon Head

To DIN571
Bright zinc plated and clear passivated

You may be interested in
Stock information temporarily unavailable.

8.640 OMR

8.640 OMR 1 Bag of 10 (ex VAT)

9.072 OMR

9.072 OMR 1 Bag of 10 (inc. VAT)

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 12mm x 75mm

8.640 OMR

8.640 OMR 1 Bag of 10 (ex VAT)

9.072 OMR

9.072 OMR 1 Bag of 10 (inc. VAT)

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 12mm x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

75mm

Thread Size

12mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Steel Type

Hardened Steel

Finish

Bright Zinc Plated

Country of Origin

Taiwan, Province Of China

Product details

BZP Steel, Hexagon Head

To DIN571
Bright zinc plated and clear passivated

You may be interested in