Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hexagon Precision Screwdriver, 4 mm Tip, 150 mm Blade, 260 mm Overall

RS Stock No.: 243-636Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver

Tip Type

Hexagon

Tip Size

4 mm

Blade Length

150 mm

Overall Length

260 mm

Blade Material

Chrome Vanadium Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Hexagon Precision Screwdriver, 4 mm Tip, 150 mm Blade, 260 mm Overall

P.O.A.

RS PRO Hexagon Precision Screwdriver, 4 mm Tip, 150 mm Blade, 260 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver

Tip Type

Hexagon

Tip Size

4 mm

Blade Length

150 mm

Overall Length

260 mm

Blade Material

Chrome Vanadium Steel

You may be interested in