RS PRO Hexagon Screwdriver Bit, 2mm Tip, 1/4 in Drive, 25mm Overall
RS Stock No.: 265-8315Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
2mm
Material
Chrome Molybdenum Steel
Overall Length
25mm
Drive Size
1/4 in
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
4.895 OMR
0.490 OMR Each (In a Pack of 10) (ex VAT)
5.140 OMR
0.514 OMR Each (In a Pack of 10) (inc. VAT)
RS PRO Hexagon Screwdriver Bit, 2mm Tip, 1/4 in Drive, 25mm Overall
10
4.895 OMR
0.490 OMR Each (In a Pack of 10) (ex VAT)
5.140 OMR
0.514 OMR Each (In a Pack of 10) (inc. VAT)
RS PRO Hexagon Screwdriver Bit, 2mm Tip, 1/4 in Drive, 25mm Overall
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
2mm
Material
Chrome Molybdenum Steel
Overall Length
25mm
Drive Size
1/4 in
Country of Origin
Taiwan, Province Of China