Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hooked Insulated Crimp Blade Terminal 17.4mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

RS Stock No.: 267-4372Brand: RS PRO
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

28.2mm

Inner Diameter

4.5mm

Blade Length

17.4mm

Blade Width

4.6mm

Blade Thickness

0.75mm

Hooked

Yes

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Hook Blade Terminals

RS PRO range of insulated double crimp hook blade terminals made from brass with a copper-sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

  • Gender: Male

  • Insulation: Insulated

  • Shrouded: Unshrouded

  • Insulation Material: Nylon

  • Various colours available

  • Contact Material: Copper Contact Plating: Tin

Hook Blade Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1 - 2.6 mm²

  • Yellow 2.5 - 6.5 mm²

Note

For hook blades, the overall lengths are 27·4 mm (red), 28·4mm (blue) and 30·2mm (yellow). The size quoted is blade width.

Approvals

UL Listed; UL Listed for Canada

Approvals

UL Listed; UL Listed for Canada

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

14.300 OMR

0.143 OMR Each (In a Pack of 100) (ex VAT)

15.015 OMR

0.150 OMR Each (In a Pack of 100) (inc. VAT)

RS PRO Hooked Insulated Crimp Blade Terminal 17.4mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

14.300 OMR

0.143 OMR Each (In a Pack of 100) (ex VAT)

15.015 OMR

0.150 OMR Each (In a Pack of 100) (inc. VAT)

RS PRO Hooked Insulated Crimp Blade Terminal 17.4mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 4000.143 OMR14.300 OMR
500 - 24000.126 OMR12.650 OMR
2500 - 49000.110 OMR11.000 OMR
5000+0.099 OMR9.900 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

28.2mm

Inner Diameter

4.5mm

Blade Length

17.4mm

Blade Width

4.6mm

Blade Thickness

0.75mm

Hooked

Yes

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Hook Blade Terminals

RS PRO range of insulated double crimp hook blade terminals made from brass with a copper-sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

  • Gender: Male

  • Insulation: Insulated

  • Shrouded: Unshrouded

  • Insulation Material: Nylon

  • Various colours available

  • Contact Material: Copper Contact Plating: Tin

Hook Blade Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1 - 2.6 mm²

  • Yellow 2.5 - 6.5 mm²

Note

For hook blades, the overall lengths are 27·4 mm (red), 28·4mm (blue) and 30·2mm (yellow). The size quoted is blade width.

Approvals

UL Listed; UL Listed for Canada

Approvals

UL Listed; UL Listed for Canada

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more